You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4G/LTE/GSM Modem with GPS - 

GSM-4GLTEGPS

GSM-4GLTEGPS - 4G/LTE/GSM Modem with GPS
GSM-4GLTEGPS - 4G/LTE/GSM Modem with GPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GSM-4GLTEGPS
Order Code:
RF01068
Product Range
-
Technical Datasheet:
GSM-4GLTEGPS   Datasheet
See all Technical Docs

Product Overview

GSM-4GLTEGPS is a 4G/LTE/GSM MODEM kit with GPS.
  • RS232+USB interface, based on Simcom SIM7600E-H, TDD-LTE B38/B39/B40/B41
  • FDD-LTE B1/B3/B8, TD-SCDMA B34/B39, UMTS/HSDPA/HSPA+ B1/B8, CDMA 1X/EVDO BC0
  • GSM/GPRS/EDGE 900/1800MHz, LED indicates power and GSM signal
  • SMA antenna connector for GSM & GPS, rugged aluminium enclosure
  • 1.8 to 3V SIM card slot range, supply voltage range from 6 to 36VDC
  • GPS sensitivity is 159dBm, GLONASS sensitivity is 158dBm, data, SMS, fax transmission
  • Accuracy 2.5m (open sky), receiver 16 channel C/A code, 55mA current consumption (standby)
  • Update rate: Default 1Hz, GNSS data format: NMEA-0183, class 8 GRPS
  • 115KB/s max transmitting, 3V supported SIM card, 900/1800 frequency bands
  • Working temperature range from -20 to 55°C, size is 76 x 54 x 25mm
  • Industrial use

Applications

Industrial

Contents

GSM modem unit, mounting bracket, GSM antenna, GPS antenna, power supply, RS232 cable, USB cable, CD, 4G antenna.

Product Information


:
2Channels

:
CDMA, EDGE, GPRS, GPS, GSM, HSDPA, HSPA+, UMTS

:
36VDC

:
2.1GHz

:
RS232, USB

:
0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£145.00 ( £174.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £145.00 (£174.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £135.00 (£162.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --