You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Voltage Controlled Temperature CompensatedOscillator, VCTCXO, 10MHz, 0.5ppm, HCMOS, 3.3V, SMD, 7mm x 5mm - 

LFTVXO009912

LFTVXO009912 - SMD Voltage Controlled Temperature CompensatedOscillator, VCTCXO, 10MHz, 0.5ppm, HCMOS, 3.3V, SMD, 7mm x 5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFTVXO009912
Order Code:
SC18355
Product Range
CFPT-126 Series
Technical Datasheet:
LFTVXO009912   Datasheet
See all Technical Docs

Product Range Selector (CFPT-126 Series)

See all from this product range

Product Overview

The LFTVXO009912 is a 7 x 5mm surface mount temperature compensated voltage Controlled Oscillator (TCVCXO) provides a high degree of frequency stability over a wide temperature range in a hermetically sealed ceramic package. Frequency range of 10 to 40MHz and frequency tolerance at ±0.5ppm.
  • Ageing ±1ppm per year (maximum)
  • HCMOS output
  • 3.3V Supply voltage
  • 8ns Rise and fall time

Applications

Clock & Timing

Product Information


:
10MHz

:
0.5ppm

:
HCMOS

:
3.3V

:
SMD, 7mm x 5mm

:
CFPT-126 Series

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£15.93 ( £19.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.93 (£19.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.78 (£15.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --