You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, 15 V, SOT-23, 6 Pins, 6 V, 150 W, SPA SRV05 Series - 

SRV05-4HTG-D

New
SRV05-4HTG-D - ESD Protection Device, 15 V, SOT-23, 6 Pins, 6 V, 150 W, SPA SRV05 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SRV05-4HTG-D
Order Code:
SC21366
Product Range
SPA SRV05 Series
Technical Datasheet:
SRV05-4HTG-D   Datasheet
See all Technical Docs

Product Range Selector (SPA SRV05 Series)

See all from this product range

Product Overview

6V 10A TVS diode array integrates low capacitance rail-to-rail diodes with an additional Zener diode to protect each I/O pin against ESD and high surge events. It is suitable for use in LCD/PDP TVs, monitors, notebooks, 10/100/1000 Ethernet, firewire, set top boxes, flat panel displays and portable medical applications.
  • ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4-5 2nd Edition, 10A (8/20μs)
  • Lightning, IEC 61000-4-5 2nd Edition, 10A (8/20μs)
  • Low leakage current of 0.5μA (max) at 5V

Product Information


:
15V

:
SOT-23

:
6Pins

:
6V

:
150W

:
SPA SRV05 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£0.70 ( £0.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --