You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC Socket, SOIC, ZIF, 8 Way - 

208-7391-55-1902

208-7391-55-1902 - IC Socket, SOIC, ZIF, 8 Way
208-7391-55-1902 - IC Socket, SOIC, ZIF, 8 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
208-7391-55-1902
Order Code:
SC10613
Product Range
208-7391
Also Known As:
7000007713
Technical Datasheet:
208-7391-55-1902   Datasheet
See all Technical Docs

Product Range Selector (208-7391)

See all from this product range

Product Overview

208-7391-55-1902 is a Test & Burn-In SOIC Socket. Lid can be actuated from top or front and is compatible with automated load/unload equipment.
  • Compact envelope and side to side stackability maximize board density
  • Tweezer slot for easy manual loading/unloading
  • Lid applies 80 grams normal force per lead for maximum electrical reliability
  • Accepts gull wing JEDEC device sizes in .150" (3.81 mm) body width

Product Information


:
8Contacts

:
SOIC Socket

:
3.81mm

:
208-7391

:
1.27mm

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

7000007713

2 In stock Need more?

???PF_PDP_RSP_SUP???

£21.23 ( £25.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.23 (£25.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.81 (£22.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --