You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Graphic OLED, 128 x 64 Pixels, Yellow / Blue on Black, 3.3V, I2C, 27.3mm x 27.3mm - 

MDOB128064WV-YBI

MDOB128064WV-YBI - Graphic OLED, 128 x 64 Pixels, Yellow / Blue on Black, 3.3V, I2C, 27.3mm x 27.3mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDOB128064WV-YBI
Order Code:
SC20891
Product Range
MDOB128064WV Series
Technical Datasheet:
MDOB128064WV-YBI   Datasheet
See all Technical Docs

Product Range Selector (MDOB128064WV Series)

See all from this product range

Product Overview

MDOB128064WV-YBI is a graphic OLED.
  • 0.96” graphic OLED (Organic Light Emitting Diode) display with 128 x 64 resolution
  • Yellow and blue on black background appearance
  • Chip on board construction
  • Controller type SSD1306, I2C interface
  • Superb all-round view angles
  • Wide operating temperature range from -40°C to +80°C
  • 4 SIL top connection
  • 27.30mm x 27.30mm x 2.72mm panel size
  • 21.744mm x 11.204mm active area
  • 0.148mm x 0.148mm pixel size

Product Information


:
128 x 64 Pixels

:
Yellow / Blue on Black

:
3.3V

:
I2C

:
27.3mm x 27.3mm

:
-40°C

:
80°C

:
COB

:
MDOB128064WV Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 13/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£8.36 ( £10.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.36 (£10.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.65 (£9.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.40 (£8.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --