You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Diode Module, 170 V, 200 A, 630 mV, Dual Isolated, ISOTOP, 4 Pins - 

STPS200170TV1

STPS200170TV1 - Diode Module, 170 V, 200 A, 630 mV, Dual Isolated, ISOTOP, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STPS200170TV1
Order Code:
SC11442
Product Range
STPS2
Technical Datasheet:
STPS200170TV1   Datasheet
See all Technical Docs

Product Range Selector (STPS2)

See all from this product range

Product Overview

STPS200170TV1 is a high-voltage power schottky rectifier. This high-voltage Schottky rectifier is suited for high-frequency switch-mode power supplies. It is packaged in ISOTOP. This device is intended for use in the secondary rectification of applications.
  • Negligible switching losses, avalanche rated, low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Repetitive peak reverse voltage is 170V at Tamb = 25°C
  • Forward rms current is 200A at Tamb = 25°C
  • Repetitive peak avalanche power is 7400W at tp = 10μs Tj = 125°C
  • Maximum operating junction temperature is 150°C
  • Reverse leakage current is 200µA max at Tj = 25°C, VR = VRRM
  • Forward voltage drop is 0.63V typ at IF = 100A, Tj = 150°C

Product Information


:
170V

:
200A

:
630mV

:
Dual Isolated

:
ISOTOP

:
4Pins

:
150°C

:
700A

:
Panel

:
STPS2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£18.63 ( £22.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.63 (£22.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £17.79 (£21.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --