You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Bit Microcontroller, Mixed Signal, MSP430 Family MSP430G2x Series Microcontrollers, MSP430 - 

MSP430G2553IN20

MSP430G2553IN20 - 16 Bit Microcontroller, Mixed Signal, MSP430 Family MSP430G2x Series Microcontrollers, MSP430

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430G2553IN20
Order Code:
SC14898
Product Range
MSP430 Family MSP430G2x Series Microcontrollers

Product Range Selector (MSP430 Family MSP430G2x Series Microcontrollers)

See all from this product range

Product Overview

The Texas Instruments MSP430G2553IN20 ultra low power microcontroller consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes, is optimised to achieve extended battery life in portable measurement applications. The device features a powerful 16 bit RISC CPU, 16 bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake up from low power modes to active mode in less than 1μs.
  • Universal Serial Communication Interface
  • Ultra low power consumption
  • Five power saving modes
  • Ultra fast wake up from standby mode less Than 1μs
  • On chip comparator for analogue signal compare function or slope analogue to digital conversion
  • 16 bit RISC architecture, 62.5ns instruction cycle time
  • Basic clock module configurations
  • 10bit 200ksps analogue to digital converter with internal reference, Sample and hold and auto scan
  • Brownout detector
  • Two 16 bit timer with three capture/compare registers
  • On chip emulation logic with Spy-Bi-Wire capture/compare registers interface
  • Up to 24 capacitive touch enabled I/O pins

Applications

Automation & Process Control, Communications & Networking, Consumer Electronics, Embedded Design & Development, Multimedia, Portable Devices, Robotics, Sensing & Instrumentation, Security

Product Information


:
MSP430 Family MSP430G2x Series Microcontrollers

:
MSP430

:
16 bit

:
16MHz

:
16KB

:
20Pins

:
DIP

:
16I/O's

:
I2C, SPI, UART

:
512Byte

:
1.8V

:
3.6V

:
-40°C

:
85°C

:
MSP430G2x

:
MSP430

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£1.67 ( £2.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.67 (£2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.59 (£1.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --