You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit CMOS MCU, 16C711, DIP18 - 

PIC16C711-04/P

PIC16C711-04/P - 8Bit CMOS MCU, 16C711, DIP18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16C711-04/P
Order Code:
SC09839
Product Range
PIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet:
PIC16C711-04/P   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16C7xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC16C711-04/P is a 8-bit CMOS Microcontroller with A/D converter. It employs an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allows a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches which require two cycles. A total of 35 instructions (reduced instruction set) additionally, a large register set gives some of the architectural innovations used to achieve a very high performance.
  • High-performance RISC CPU
  • Only 35 single word instructions to learn
  • All single-cycle instructions except for program branches which are two cycles
  • Up to 2k x 14 words of program memory
  • Up to 128 x 8 bytes of data memory (RAM)
  • Interrupt capability
  • Eight level deep hardware stack
  • Power-on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator Start-up Timer (OST)
  • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS EPROM technology
  • Fully static design
  • 25/25mA High sink/source current
  • Program memory parity error checking circuitry with parity error reset

Applications

Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC16 Family PIC16C7xx Series Microcontrollers

:
PIC16

:
4MHz

:
1.75KB

:
18Pins

:
DIP

:
13I/O's

:
RS232

:
68Byte

:
4Channels

:
8Bit

:
2.5V

:
6V

:
0°C

:
70°C

:
Through Hole

:
PIC16

:
PIC16C7x

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 29/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£4.25 ( £5.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.25 (£5.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.16 (£4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --