PIC18 Family PIC18F24xx Series Microcontrollers 8 bit Microcontrollers

With master Synchronous Serial Port (MSSP) module

This family of devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F family introduces design enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications.

  • Clocked up to 40 MHz
  • FLASH: Up to 24KB, SRAM: Up to 2KB, EEPROM: 256B
  • 3x Programmable External Interrupts
  • Interfaces: EUSART, I2C, SPI.
  • Up to 12-Bit ADC
  • Dual Analog Comparators
  • 1x 8-Bit and 3x 16-Bit Timers
  • Self-Programmable under Software Control
  • Up to 25 General Purpose Input Output Pins
  • Applications: Motor controllers, Battery applications
Show More
Filter Layout:
Filter Applied
Product Range
= PIC18 Family PIC18F24xx Series Microcontrollers
1 Filter(s) Selected
3 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Product Range
Min/Max Device Core
Min/Max Operating Frequency Max
Min/Max Program Memory Size
Min/Max No. of Pins
Min/Max IC Case / Package
Min/Max No. of I/O's
Min/Max Interfaces
Min/Max RAM Memory Size
Min/Max ADC Channels
Min/Max ADC Resolution
Min/Max Supply Voltage Min
Min/Max Supply Voltage Max
Min/Max Operating Temperature Min
Min/Max Operating Temperature Max
Min/Max IC Mounting
Min/Max MCU Family
Min/Max MCU Series
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

8 bit Microcontrollers


Upgrade your electronic projects with our selection of 8 bit Microcontrollers. Designed to provide advanced functionality, our 8 bit Microcontrollers are perfect for a variety of applications. With a wide range of options from industry-leading brands, CPC has everything you need to meet your project requirements. Whether you're a hobbyist or a professional, our 8 bit Microcontrollers offer reliability and performance at the best price. Order yours today and unlock unlimited possibilities in your designs. Don't settle for anything less than excellence £� choose CPC for all your microcontroller needs.

ARM Microcontrollers 32 bit Microcontrollers 16 bit Microcontrollers
Filter Applied
Product Range
= PIC18 Family PIC18F24xx Series Microcontrollers
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
Product Range Device Core Operating Frequency Max Program Memory Size No. of Pins IC Case / Package No. of I/O's Interfaces RAM Memory Size ADC Channels ADC Resolution Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max IC Mounting MCU Family MCU Series
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
PIC18F2420-I/SO
PIC18F2420-I/SO - 8Bit Flash MCU, 18F2420, SOIC28

SC09821

8Bit Flash MCU, 18F2420, SOIC28

MICROCHIP

The PIC18F2420-I/SO is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F2420 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applicati...

You previously purchased this product. View in Order History

Each

1+ £5.41 (£6.49) 10+ £5.30 (£6.36)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC18 Family PIC18F24xx Series Microcontrollers PIC18 40MHz 16KB 28Pins SOIC 25I/O's EUSART, I2C, SPI 768Byte 10Channels 10Bit 4.2V 5.5V -40°C 85°C Surface Mount PIC18 PIC18F24xx
PIC18F2420-I/SP
PIC18F2420-I/SP - 8Bit Flash MCU, 18F2420, SDIL28

SC09820

8Bit Flash MCU, 18F2420, SDIL28

MICROCHIP

The PIC18F2420-I/SP is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product of...

You previously purchased this product. View in Order History

Each

1+ £5.71 (£6.85) 10+ £5.45 (£6.54)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC18 Family PIC18F24xx Series Microcontrollers PIC18 40MHz 16KB 28Pins NDIP 25I/O's EUSART, I2C, SPI 768Byte 10Channels 10Bit 2V 5.5V -40°C 85°C Through Hole PIC18 PIC18F24xx
PIC18F2455-I/SP
PIC18F2455-I/SP - MCU, 8Bit, 24K Flash, SPDIP28

SC09849

MCU, 8Bit, 24K Flash, SPDIP28

MICROCHIP

The PIC18F2455-I/SP is a high-performance enhanced flash USB Microcontroller with nanoWatt technology. Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of three serial ports of FS-USB(12Mbps), I²C™ and SPI™ (u...

You previously purchased this product. View in Order History

Each

1+ £6.72 (£8.06) 10+ £6.69 (£8.03)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
PIC18 Family PIC18F24xx Series Microcontrollers PIC18 48MHz 24KB 28Pins DIP 24I/O's EUSART, I2C, SPI, USB 2KB 10Channels 10Bit 4.2V 5.5V -40°C 85°C Through Hole PIC18 PIC18F24xx