You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, SMD, TQFP80 - 

PIC18F8722-I/PT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F8722-I/PT
Order Code:
SC09837
Product Range
PIC18 Family PIC18F87xx Series Microcontrollers
Technical Datasheet:
PIC18F8722-I/PT   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F87xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F8722-I/PT is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and FLASH program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications. While operating up to 40 MHz, it is also backward software and hardware compatible with the PIC18F8720.
  • 50nA Ultralow input leakage current
  • Run mode currents down to 25μA typical
  • Idle mode currents down to 6.8μA typical
  • Sleep mode current down to 120nA typical
  • Two-speed oscillator start-up
  • Four crystal modes up to 40MHz
  • Secondary oscillator using Timer1 at 32kHz
  • Fail-safe clock monitor
  • Three programmable external interrupts
  • Up to 2 capture/compare/PWM (CCP) modules, one with auto-shutdown (28-pin devices)
  • Supports RS-485, RS-232 and LIN/J2602
  • Dual analogue comparators with input multiplexing

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC18 Family PIC18F87xx Series Microcontrollers

:
PIC18

:
40MHz

:
128KB

:
80Pins

:
TQFP

:
70I/O's

:
EUSART, I2C, SPI

:
3.84KB

:
16Channels

:
10Bit

:
4.2V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC18

:
PIC18F87xx

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

92 In stock Need more?

???PF_PDP_RSP_SUP???

£13.20 ( £15.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.20 (£15.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £12.94 (£15.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --