You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DDR TERMINATION REGULATOR, 3A, VSON-10 - 

TPS51200DRCT

TPS51200DRCT - DDR TERMINATION REGULATOR, 3A, VSON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS51200DRCT
Order Code:
SC18999
Product Range
-

Product Overview

The TPS51200DRCT is a sink/source Double Data Rate (DDR) Termination Regulator, specifically designed for low input voltage, low-noise systems where space is a key consideration. The TPS51200DRCT maintains a fast transient response and only requires a minimum output capacitance of 20µF. The TPS51200DRCT supports a remote sensing function and all power requirements for DDR, DDR2, DDR3 and low power DDR3/DDR4 VTT bus termination. In addition, the TPS51200DRCT provides an open-drain PGOOD signal to monitor the output regulation and an EN signal that can be used to discharge VTT during S3 (suspend to RAM) for DDR applications.
  • 1.1 to 3.5V VLDOIN Voltage range
  • Sink/source termination regulator includes droop compensation
  • Requires minimum output capacitance of 20µF (typically 3 x 10µF MLCCs)
  • PGOOD to monitor output regulation
  • EN Input
  • REFIN Input allows for flexible input tracking either directly or through resistor divider
  • Remote sensing (VOSNS)
  • ±10mA Buffered reference (REFOUT)
  • Built-in soft start, UVLO and OCL
  • Thermal shutdown
  • Meets DDR, DDR2 JEDEC specifications, supports DDR3 and low-power DDR3/DDR4 VTT applications

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Product Information


:
DDR1, DDR2, DDR3, LPDDR3, DDR4, LPDDR4

:
3A

:
2.375V

:
3.5V

:
VSON

:
10Pins

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.76 ( £0.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --