You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Switch, 26 Series -
26ASD22-01-1-AJS
- Manufacturer:
- GRAYHILL GRAYHILL
- Manufacturer Part No:
- 26ASD22-01-1-AJS
- Order Code:
- SW04589
- Product Range
- 26
- Technical Datasheet:
- 26ASD22-01-1-AJS Datasheet
Product Range Selector (26)
See all from this product rangeProduct Overview
- Adjustable stops
- Angle of throw is 22.5°
- Silicone rubber panel seal
- Fluorosilicone shaft seal
- 25,000 cycles with logic compatible loads
- Make and break current is 200mA
- Minimum dielectric strength is 250VAC
- 12.7mm diameter size
Applications
Industrial, Consumer Electronics
Product Information
- :
- Mechanical
- :
- Absolute
- :
- 16PPR
- :
- 16 Detents
- :
- Vertical
- :
- Without Push Switch
- :
- Binary
- :
- Panel Mount, Through Hole
- :
- 26
- :
- -
- :
- 25000
- :
- -
- :
- D Type Flatted End
- :
- 9.53mm
- :
- 3.18mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Solder Pin
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.68 (£12.82) | ( ) |
10+ | £9.41 (£11.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.