3 plugs
: 1,058 ProductsCable, Leads & Connectors (859)
Electrical & Lighting (143)
Tools & Maintenance (20)
Audio Visual (15)
Maker & Circuit Development (10)
Test Equipment (6)
Computer & Office (3)
Electronic & Electrical Components (2)
Manufacturer
Packaging
Page
U:CREATE
Raspberry Pi 3 B+ Plug & Play Kit
Order Code: SC14936
Manufacturer Part No: RPI3-MODB+PNPKIT1
Get to grips with the potential of the Raspberry Pi 3 B+ with the new Plug & Play kit which has everything you need contained in…
RoHS
£52.98 EX VAT
IDEAL POWER
5V, 1.2A, 6W, International Plug In Power Supply (Level VI), 2.1mm Plug
Order Code: PW04141
Manufacturer Part No: 25HK-AP-050A120-CP-3A
• High reliability • 4x Interchangeable AC plugs (Australia, Europe, UK and US) • 2.1x5.5mm DC plug connector • Built-in over-Vo…
RoHS
£9.76 EX VAT
MULTICOMP PRO
Plug, MMCX, Straight, Crimp, RG178
Order Code: CN14944
Manufacturer Part No: 37-01M-6-TGG
The 37-01M-6-TGG is a crimp MMCX Straight Plug for use with RG178U RF coaxial cables. It has gold-plated brass body with centre …
RoHS
£3.15 EX VAT
MOLEX
Plug, Mini-Fit, Dual Row, Panel Mount, 4 Way
Order Code: CN13855
Manufacturer Part No: 39-01-2046
• Positive locking housing • Polarized mating geometry • Scoop-proof housings • Receptacles and plugs accept standard Mini-Fit a…
RoHS
£0.24 EX VAT
MOLEX
Plug, Mini-Fit, Dual Row, Panel Mount, 6 Way
Order Code: CN13856
Manufacturer Part No: 39-01-2066
• Positive locking housing • Polarized mating geometry • Scoop-proof housings • Receptacles and plugs accept standard Mini-Fit a…
RoHS
£0.30 EX VAT
LUMBERG
Plug, Free, 7 Way
Order Code: CN13579
Manufacturer Part No: 0332 07-1
Circular Connector Shell Style:Cable Mount Plug; Circular Contact Type:Solder Pin; Connector Body Material:-; Connector Body Pla…
RoHS
£9.88 EX VAT
LUMBERG
Plug, Free, 8 Way
Order Code: CN13580
Manufacturer Part No: 0332 08
The 0332 08 is a 8-pole shielded Circular Connector, 03 series, with threaded joints, UL94V-0 rated polyamide insulation, nickel…
RoHS
£7.75 EX VAT
AMPHENOL RF
Adaptor, BNC Jack, BNC Plug, 50 Ohm
Order Code: CN20277
Manufacturer Part No: 31-9-RFX
The 31-9-RFX is a BNC Jack to BNC Plug Right Angle Adaptor with silver-plated beryllium copper contacts. Body made up of brass w…
RoHS
£4.76 EX VAT
AMP - TE CONNECTIVITY
Plug Housing, Mate-N-Lok, 15 Way
Order Code: CN17835
Manufacturer Part No: 350736-1
The 350736-1 is a 15-position 3-row natural Plug Housing with nylon-GF construction and is used with universal MATE-N-LOK contac…
RoHS
£0.62 EX VAT
AMPHENOL
Plug, Panel 6 Pole + E, Solder Au
Order Code: CN10953
Manufacturer Part No: C016 30C006 200 12
Connector Body Material:Nylon (Polyamide) Body; Contact Material:-; No. of Contacts:6Contacts; Approval Bodies:CSA, GERMANISCHER…
RoHS
£10.93 EX VAT
PERMAPLUG
10A Rewireable 3-Pin Plug & Socket In-Line Power Connector, White
Order Code: PL00914
Manufacturer Part No: NC10/3 WHITE
A connector to provide a safe and easy method of extending mains connected electrical tools and appliances. • Features rubber co…
£3.54 EX VAT
LEMO
Plug, 1B Free 6 Way
Order Code: CN08861
Manufacturer Part No: FGG.1B.306.CLAD62Z
The FGG.1B.306. CLAD62Z from Lemo is a 1B series multipole circular straight plug connector with 6 pin contacts. It has keying s…
RoHS
£26.62 EX VAT
BINDER
Plug, Panel, 16 Way
Order Code: CN13469
Manufacturer Part No: 09 0339 00 16
Circular Connector Shell Style:Panel Mount Plug; Circular Contact Type:Solder Pin; Connector Body Material:Brass Body; Connector…
RoHS
£10.13 EX VAT
BINDER
Plug, Panel, 5 Way
Order Code: CN13570
Manufacturer Part No: 09 9791 30 05
The 09 9791 30 05 is a 5-pole front-mount male Circular Connector with gold-plated brass contacts and solder termination. The co…
RoHS
£2.85 EX VAT
HARTING
13W3 D-sub Plug, 90 Degree
Order Code: CN15173
Manufacturer Part No: 09 69 300 9018
The D Sub-M series D-sub Mixed Cable Connector with male and female connectors. It has mixed shells with pre-mounted signal sold…
RoHS
£7.76 EX VAT
HARTING
13W3 D-Sub Plug
Order Code: CN15154
Manufacturer Part No: 09 69 311 5133
The 09 69 311 5133 is a 13W3 Combination D-sub Plug, mixed shell with pre-mounted signal solder cup contacts. HARTING’s D-Sub Mi…
RoHS
£6.18 EX VAT
AMPHENOL
Plug, Free, 90 Degree, 6 Pole + E Way
Order Code: CN12602
Manufacturer Part No: C016 30K006 100 10
Connector Body Material:Nylon (Polyamide) Body; Contact Material:-; No. of Contacts:6Contacts; Approval Bodies:CSA, GERMANISCHER…
RoHS
£10.14 EX VAT
AMPHENOL
RF Coaxial, BNC, Straight Plug, 75 Ohm
Order Code: CN20174
Manufacturer Part No: B1121A1-ND3G-3-75
The B1121A1-ND3G-3-75 is a straight BNC Crimp Plug with gold-plated brass contacts, nickel-plated brass housing and a Delrin ins…
RoHS
£2.45 EX VAT
SIRETTA
WiFi/4G/3G/2g Compact Bolt Through Antenna with 2.5m Lead & SMA Plug Connector
Order Code: RF00724
Manufacturer Part No: TANGO41/2.5M/SMAM/S/S/32
• Through hole panel mount IP65 rated 2G/3G/4G Wi-Fi antenna • 2.5m RG58 coaxial cable with SMA male connector • Omni-directiona…
RoHS
£57.57 EX VAT
PHOENIX CONTACT
Plug, Free, 3.5mm, 7 Way
Order Code: CN18543
Manufacturer Part No: MC 1,5/7-ST-3,5
Conductor Area CSA:1.5mm²; No. of Positions:7Ways; Pitch Spacing:3.5mm; Product Range:MC; Rated Current:8A; Rated Voltage:160V; …
RoHS
£4.58 EX VAT
LMS DATA
1U 6 Way 13A Mains Sockets to 32A Commando Plug Horizontal PDU
Order Code: EN84503
Manufacturer Part No: PDU-6WS-H-32CMDO
The LMS Data 32A heavy-duty horizontal PDU is ideal for high-loading device requirements including server, network and other ind…
RoHS
£68.18 EX VAT
SIRETTA
Magnetic Mount IP67 GPS Antenna with 3m Lead & MCX Plug Connector
Order Code: RF00694
Manufacturer Part No: MIKE3A/3M/MCXM/S/S/17
• Magnetic mount IP67 rated GPS patch antenna • 3m RG174 coaxial cable with MCX male connector • Improves signal to noise ratio …
RoHS
£12.60 EX VAT
SIRETTA
WiFi/4G/3G/2g Compact Bolt Through Antenna with 1m Lead & SMA Plug Connector
Order Code: RF00723
Manufacturer Part No: TANGO41/1M/SMAM/S/S/32
• Through hole panel mount IP65 rated 2G/3G/4G Wi-Fi antenna • 1m RG58 coaxial cable with SMA male connector • Omni-directional …
RoHS
£52.49 EX VAT
SIRETTA
WiFi/4G/3G/ Compact Omnidirectional Antenna with 5m Low Loss Lead & SMA Plug Connector
Order Code: RF00700
Manufacturer Part No: OSCAR40/5M/LL/SMAM/S/S/33
• Wall mount 4G/3G/Wi-Fi compact antenna • 5m low loss LMR195 cable with SMA male connector • Omni-directional radiation • Anten…
RoHS
£48.87 EX VAT
SOUNDSATION
Professional Aluminium Stage Box, 16x 3 Pole XLR Sockets / 4x XLR 3 Pole Plugs, 30m
Order Code: DP37663
Manufacturer Part No: SGBX20-1604-30
SGBX20-1604 is a professional stage box with 16 XLR 3 pole panel mount female sockets + 4 XLR 3 pole panel mount male plugs. SGB…
RoHS
£211.68 EX VAT
Page