You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Panel, 5 Way -
09 9791 30 05
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 09 9791 30 05
- Order Code:
- CN13570
- Product Range
- 709 Series
- Technical Datasheet:
- 09 9791 30 05 Datasheet
Product Range Selector (709 Series)
See all from this product rangeProduct Overview
- Snap-in locking system
- Plastic shell
- 24AWG Maximum wire size
- 60V Rated voltage
- 3A Rated current
- ≤3mΩ Volume resistivity
Applications
Medical, Sensing & Instrumentation, Power Management, Consumer Electronics
Product Information
- :
- Circular Industrial
- :
- 709 Series
- :
- Panel Mount Plug
- :
- 5Contacts
- :
- Solder Pin
- :
- -
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Copper Alloy
- :
- Gold
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.85 (£3.42) | ( ) |
10+ | £2.84 (£3.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.