You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Aluminium Stage Box, 16x 3 Pole XLR Sockets / 4x XLR 3 Pole Plugs, 30m -
SGBX20-1604-30
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- SGBX20-1604-30
- Order Code:
- DP37663
- Also Known As:
- GTIN UPC EAN: 8053908382909
Product Range Selector (SOUNDSTATION - SGBX20 Series - Professional Aluminium Stage Boxes)
See all from this product rangeProduct Overview
- Input: 16x XLR 3 Pole sockets
- Output: 4x XLR 3 Pole sockets
- Yongsheng by Neutrik® connectors
- Multicore audio cable shielded with aluminium foil
- Independent earth plugs
- XLR fixed in the PC board
- Length: 30m
Product Information
- :
- XLR Socket, 3 Way
- :
- XLR Plug, 3 Way
- :
- 98.43ft
- :
- 30m
- :
- Black
- :
- SOUNDSTATION - SGBX20 Series - Professional Aluminium Stage Boxes
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £209.58 (£251.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.