You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi/4G/3G/ Compact Omnidirectional Antenna with 5m Low Loss Lead & SMA Plug Connector -
OSCAR40/5M/LL/SMAM/S/S/33
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- OSCAR40/5M/LL/SMAM/S/S/33
- Order Code:
- RF00700
- Product Range
- Oscar
- Technical Datasheet:
- OSCAR40/5M/LL/SMAM/S/S/33 Datasheet
Product Range Selector (Oscar)
See all from this product rangeProduct Overview
- Wall mount 4G/3G/Wi-Fi compact antenna
- 5m low loss LMR195 cable with SMA male connector
- Omni-directional radiation
- Antenna's radome is UV proof and water proof
- Aluminium radiator
- DC grounded for lightning protection
- Fit for use indoor and outdoor
Applications
Wireless
Product Information
- :
- Omni-directional
- :
- 800MHz
- :
- 2.7GHz
- :
- Pole (Mast) or Wall
- :
- 5.5dBi
- :
- 1.5
- :
- 20W
- :
- 50ohm
- :
- Linear Vertical
- :
- Oscar
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.39 (£58.07) | ( ) |
5+ | £45.97 (£55.16) | ( ) |
10+ | £43.78 (£52.54) | ( ) |
25+ | £42.43 (£50.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.