You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, External PIR, 15 m, 90 ° - 

DET-WPIR-00

DET-WPIR-00 - Sensor, External PIR, 15 m, 90 °
DET-WPIR-00 - Sensor, External PIR, 15 m, 90 °

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EATON EATON
Manufacturer Part No:
DET-WPIR-00
Order Code:
SR12185
Product Range
-
Also Known As:
GTIN UPC EAN: 5060096857891
Technical Datasheet:
DET-WPIR-00   Datasheet
See all Technical Docs

Product Overview

DET-WPIR-00 is a PIR detector suitable for use in residential, commercial and office buildings. A wired passive infrared movement detector with dual low noise sensor and excellent RF immunity. The DET-WPIR-00 offers a detection range of 15m and is also equipped with adaptive temperature compensation.
  • A wired passive infrared movement detector with dual low noise sensor and excellent RF immunity
  • The DET-WPIR-00 offers a detection range of 15m and is also equipped with adaptive temperature compensation
  • Suitable for use in residential, commercial and office buildings
  • Temperature Compensation
  • Coverage Area: 90º in 54 zones
  • Coverage Range from 1.5m to 15m

Product Information


:
External PIR

:
15m

:
90°

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060096857891

55 In stock Need more?

???PF_PDP_RSP_SUP???

£6.65 ( £7.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.65 (£7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --