You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SignalTEK NT Network Transmission Tester Kit - 

STNT-KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STNT-KIT
Order Code:
IN09667
Product Range
SignalTEK NT Series
Also Known As:
GTIN UPC EAN: 5056310401742
Technical Datasheet:
STNT-KIT   Datasheet
See all Technical Docs

Product Range Selector (SignalTEK NT Series)

See all from this product range

Product Overview

STNT-KIT bundle includes a SignalTEK NT, active remotes full kit, amplifier probe, 2 x GbE fibre kit LX, 2 x GbE fibre kit SX, one-click fibre cleaner STC-FC-1.25mm and 3 year warranty. Uniquely, SignalTEK NT utilises a test method known in wide area networks as transmission testing to prove the performance of a network by sending real Ethernet data frames through the cabling and/or network devices to compare the error rate against the IEEE802.3ab Gigabit Ethernet standard. This provides a clear standards based Pass/Fail of the link being tested. SignalTEK NT requires no configuration from the user as the two handsets automatically pair ready for testing; just select a usage scenario to simulate the appropriate service, from VoIP to CCTV, Video and web traffic.
  • Determine max bandwidth up to 10Gb/s
  • Verify multi-gig upgrades on existing cabling
  • Pass/fail to 1/2.5/5/10Gb IEEE standards
  • Eliminate PoE guesswork up to 90W
  • Copper and fibre interfaces up to 10Gb
  • TREND AnyWARE cloud and PDF reporting

Contents

Network transmission tester, 1 x display with touchscreen, 1 x remote, 2 x NiMH batteries, 2 x patch cables - 30cm, Cat 5e STP, 2 x power supply with EU/UK/US adapters, 1 x USB Wi-Fi adapter, 1 x quick reference guide, 1 x carry case.

Product Information


:
SignalTEK NT Tester, Remotes Kit, Amp Probe, GbE Fibre Kit, One-Click Fibre Cleaner, 3 Year Warranty

:
SignalTEK NT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056310401742

Available for back order

More stock available to supplier lead times which is approximately 12/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2,530.00 ( £3,036.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2,530.00 (£3,036.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --