You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Advanced Dual Channel TDR - 

TDR2050 UK

TDR2050 UK - Advanced Dual Channel TDR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
TDR2050 UK
Order Code:
IN09908
Product Range
TDR2000 Series
Technical Datasheet:
TDR2050 UK   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (TDR2000 Series)

See all from this product range

Product Overview

The TDR2050 is a tough, two-channel cable fault locator for power applications. Designed for the location of faults in electrical power supply cables, the TDR2050 is supplied with fused test leads that are rated to CAT IV 600V and are dust and weatherproof to IP54, making it ideal for working on site or in the field. This time domain reflectometer has a host of automatic features, such as 'Auto Setup', which can help you get useful traces fast, and the 'AutoFind' function, which assists the interpretation of these traces. Expert users have the ability to manually override these automatic functions, enabling them to fine-tune the diagnostics to help them identify hard-to-determine faults.
  • UK power TDR
  • 600V CAT IV input protection filter built in
  • Step and Pulse TDR selections
  • Distance dependant gain
  • Test straight from the box
  • Trace tagging
  • 2ns pulse width
  • Designed for use on all metallic paired cables
  • Backlit graphics colour LCD (800x480), adjustable display contrast
  • Li-ion rechargeable battery (12 hours typical life)

Contents

TDR2050, Lead sets retractable sheath fused test lead (2 pairs), Download kit, Carry case, AC-DC charger, User guide CD.

Product Information


:
Metallic Paired Cable

:
-

:
190mm

:
290mm

:
55mm

:
TDR2000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£4,195.00 ( £5,034.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4,195.00 (£5,034.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --