You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
210mm 1500W Multi-Purpose Sliding Mitre Saw 230V -
R210SMS+ 230V
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- R210SMS+ 230V
- Order Code:
- TL19881
- Product Range
- Evolution - R210 Mitre Saws
- Also Known As:
- GTIN UPC EAN: 0849713072191
Product Range Selector (Evolution - R210 Mitre Saws)
See all from this product rangeProduct Overview
- Maximum miter range from 50° to 50°, 3m power cable reduces the need for extension leads
- Cast aluminium balde guard, premium Japanese tungsten-carbide-tipped (TCT) 210mm blade
- Dual quick-release clamps included for additional accuracy and faster adjustments
- Slide rail protector included protects against damage and prevents dust ingress
- Integrated carry handles easy to carry and transport around the workplace
- 210mm blade diameter, 6mm mild steel plate (Max. thickness)
- Class 2 laser class, laser diode laser source,
1mW laser output power (max), 650Nm wave length - 3 years warranty
- Product dimension is 314mm x 575mm x 610mm (with saw head down)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Evolution R210SMS+ 210mm sliding compound miter saw with TCT multi-material cutting blade, 24T multi-material TCT blade, 3pc hold down clamp, Machine table extensions, Dust collection bag, Dust port adaptor, Double ended hex key (M6 & M4), Laser lens cap, Sliding rail protector front clamp, Rear carry handle, 3m cable.
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.5kW
- :
- 210mm
- :
- Mitre
- :
- Evolution - R210 Mitre Saws
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £134.62 (£161.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.