You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Die Cast Aluminium Project Enclosure - 119x94x34mm -
5100-473
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- 5100-473
- Order Code:
- EN82809
- Product Range
- 5100 Diecast Series
- Technical Datasheet:
- 5100-473 Datasheet
Product Range Selector (5100 Diecast Series)
See all from this product rangeProduct Overview
- Diecast aluminium meets BS 1490 LM24
- Temperature resistance to 300°C
- Material functions as a screening layer and heat-sink
- IP54 rating
- Robust & lightweight
- Easily machined & customised
- Close fitting flanged lids using self-tapping screws
- Smooth surface and edges
Product Information
- :
- Multipurpose
- :
- Aluminium
- :
- 34mm
- :
- 119mm
- :
- 94mm
- :
- IP54
- :
- Silver
- :
- -
- :
- 1.34"
- :
- 4.69"
- :
- 3.7"
- :
- 5100 Diecast Series
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.02 (£8.42) | ( ) |
| 5+ | £6.41 (£7.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























