You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel and Aluminium Console Enclosure - 160x250x100mm -
CMCB00003
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CMCB00003
- Order Code:
- EN83511
- Product Range
- Metal Console Series
- Technical Datasheet:
- CMCB00003 Datasheet
Product Range Selector (Metal Console Series)
See all from this product rangeProduct Overview
- Two removable side plates internally to mount PCBs and mounting trays
- Easily customized
- Supplied with four non-slip feet
Product Information
- :
- Desktop
- :
- Aluminium, Steel
- :
- 100mm
- :
- 160mm
- :
- 250mm
- :
- -
- :
- Grey
- :
- -
- :
- 3.94"
- :
- 6.3"
- :
- 9.84"
- :
- Metal Console Series
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.88 (£45.46) | ( ) |
| 5+ | £36.36 (£43.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























