You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block 3.5mm Rising 2 Way - 

CTB0305/2

CTB0305/2 - Terminal Block 3.5mm Rising 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTB0305/2
Order Code:
CN11541
Product Range
CTB0305
Technical Datasheet:
CTB0305/2   Datasheet
See all Technical Docs

Product Range Selector (CTB0305)

See all from this product range

Product Overview

The CTB0305/2 from Camdenboss is a through hole, 2 pole PCB terminal block with interlocking. This 3.5mm pitch ultra low profile rising clamp terminal is suitable for wire size range from 30AWG to 16AWG.
  • Moulded in green
  • Dimension of terminal block is 7mm x 7.3mm x 9.1mm (L x W x H)
  • Tinned, nickel plated brass terminal
  • Captive screws
  • Recommended PCB hole size of 1.1mm
  • Guided pin alignment
  • Double interlock mechanism for increased strength
  • Working temperature of 110°C
  • UL94 V-0 flame retardant PA
  • Approved by cULus and VDE standards

Applications

Industrial

Product Information


:
3.5mm

:
2Ways

:
30AWG

:
16AWG

:
1.5mm²

:
Screw

:
10A

:
300V

:
Through Hole Vertical

:
CTB0305

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

848 In stock Need more?

???PF_PDP_RSP_SUP???

£0.68 ( £0.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.64 (£0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --