You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30A, 12 Way Terminals + Wire Protect - 

CTSN434/12

CTSN434/12 - 30A, 12 Way Terminals + Wire Protect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTSN434/12
Order Code:
CN03225
Product Range
CTSN434

Product Range Selector (CTSN434)

See all from this product range

Product Overview

The CTSN434/12 is a 12-way 30A panel-mount Nylon Terminal Strip moulded in self extinguishing natural PA6. It has easily cut to size and M3 zinc-plated steel CQ-15 terminal screws. It can also be supplied pre-cut. It also has nickel-plated brass standard insert and a stainless steel wire protectors.
  • UL94V-0 Flammability

Applications

Industrial

Product Information


:
CTSN434

:
12Ways

:
12Contacts

:
12mm

:
-

:
Panel Mount

:
-

:
-

:
Nickel Plated Contacts

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

66 In stock Need more?

???PF_PDP_RSP_SUP???

£2.81 ( £3.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.81 (£3.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.65 (£3.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.33 (£2.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --