You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12 Way Nylon Terminal Strip, 450V AC, 50A - 

CTSN434/12W

CTSN434/12W - 12 Way Nylon Terminal Strip, 450V AC, 50A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTSN434/12W
Order Code:
CN03224
Product Range
CTSN
Technical Datasheet:
CTSN434/12W   Datasheet
See all Technical Docs

Product Range Selector (CTSN)

See all from this product range

Product Overview

  • Moulded from Natural PA6
  • Non wire protection
  • Passes 960°C glow-wire test according to EN 60695-2-11
  • Easily cut to size
  • Captive terminal screws
  • Insert diameter: 4.4mm
  • Cable acceptance: 10mm² / 8AWG
  • Terminal screws: M3.5
  • Current rating (maximum): 57A
  • UL current rating: 50A
  • Fixing hole diameter: 2.8mm
  • Dimensions (LxWxH): 140x23x12mm

Product Information


:
CTSN

:
12Contacts

:
12mm

:
Terminal Block, Pluggable

:
-

:
8AWG

:
-

:
Nickel Plated Contacts

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

312 In stock Need more?

???PF_PDP_RSP_SUP???

£2.06 ( £2.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.06 (£2.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.96 (£2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.91 (£2.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --