You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless Optical Mouse with Blue LED Sensor, Gloss Black - 

CNS-CMSW01B

CNS-CMSW01B - Wireless Optical Mouse with Blue LED Sensor, Gloss Black
CNS-CMSW01B - Wireless Optical Mouse with Blue LED Sensor, Gloss Black
CNS-CMSW01B - Wireless Optical Mouse with Blue LED Sensor, Gloss Black
CNS-CMSW01B - Wireless Optical Mouse with Blue LED Sensor, Gloss Black
CNS-CMSW01B - Wireless Optical Mouse with Blue LED Sensor, Gloss Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNS-CMSW01B
Order Code:
CS31694
Product Range
-
Also Known As:
GTIN UPC EAN: 5291485002398

CNS-CMSW01B - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

LOGITECH

M185 Wireless Mouse, Silver

• Mouse Size : Compact • Ergonomic : No • Mouse Type : Optical • Computer Connector : USB • Product Range : Logitech M185 • Connection Method : Wireless - RF • Mouse Colour : Black, Silver

     
Restricted Item Add

CHERRY

CHERRY MW 3000 Wireless Mouse, Black

• Mouse Size : Standard • Mouse Type : Laser • Computer Connector : USB • Connection Method : Wireless - RF • Mouse Colour : Black

     
Restricted Item Add

LOGITECH

M185 Wireless Optical Mouse, Black / Red

• Mouse Size : Compact • Ergonomic : No • Mouse Type : Optical • Computer Connector : USB • Product Range : Logitech M185 • Connection Method : Wireless - RF • Mouse Colour : Black, Red

     
Restricted Item Add

Product Overview

Practical wireless mouse with professional performance. The blue LED sensor and smart power saving system extends battery life by up to 20% and the durable design will withstand over 3 million clicks.
  • Enhanced blue LED sensor is more precise than a standard red sensor and extends battery life
  • Adjustable resolution for selecting optimal accuracy of the mouse pointer (1000/1200/1600dpi)
  • Classic ergonomic design for right handed users
  • 6 Buttons allow for additional functionality
  • Reliable 2.4GHz Wireless technology
  • Plug and forget micro sized USB receiver
  • Supports Windows and Mac OS

Contents

Mouse, USB receiver and 2x AAA batteries

Product Information


:
Wireless - RF

:
USB

:
Optical

:
Standard

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5291485002398

No Longer Manufactured

£6.65 ( £7.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.65 (£7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --