You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-in-1 USB-C Multiport Adaptor with Power Delivery -
CNS-TDS06DG
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-TDS06DG
- Order Code:
- CS32439
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485004330
- Technical Datasheet:
- CNS-TDS06DG Datasheet
Product Overview
- 4K 30Hz HDMI output with audio
- Two port USB 3.0 hub and two USB-C ports that support data transfer and 60W power delivery
- Gigabit RJ45 Ethernet port for LAN
- 3.5mm Combo audio for mic/headphones
- Sleek and durable aluminium construction
- Plug and play with Windows and MacOS
- Dimensions (HxWxD): 34x224x34mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Product Information
- :
- USB-C
- :
- HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Sockets
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £64.61 (£77.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























