You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS-11 9 Port USB-C PD Multiport Hub with HDMI / LAN / Audio / Card Reader - 

CNS-TDS11

CNS-TDS11 - DS-11 9 Port USB-C PD Multiport Hub with HDMI / LAN / Audio / Card Reader
CNS-TDS11 - DS-11 9 Port USB-C PD Multiport Hub with HDMI / LAN / Audio / Card Reader
CNS-TDS11 - DS-11 9 Port USB-C PD Multiport Hub with HDMI / LAN / Audio / Card Reader

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNS-TDS11
Order Code:
CS35454
Product Range
-
Also Known As:
GTIN UPC EAN: 5291485008680
Technical Datasheet:
CNS-TDS11   Datasheet
See all Technical Docs

Product Overview

Multifunction hub that provides a wide range of connectivity options via a single USB-C port. The hub creates a perfect solution for expanding the functionality of a laptop or smart device into a proper workspace. The DS-11 hub is equipped with HDMI, 3 port USB hub, Gigabit LAN, USB-C PD, 3.5mm audio output and SD/MicroSD card slots.
  • Convenient USB-C hub for universal connectivity
  • Provides HDMI, USB hub, LAN port, USB-C PD, audio and dual card readers
  • 3x USB ports (2x USB 3.0 & USB 2.0) and USB-C port with 100W Power Delivery
  • HDMI output with 4K @30Hz resolution support
  • 3.5mm Audio connection for headphones & speakers
  • Dual card slots for SD/SDHC/SDXC & MicroSD cards
  • Gigabit RJ45 Ethernet port for LAN connection
  • Lightweight and durable aluminium housing with space grey finish
  • Integrated USB-C connection with 0.18m lead
  • Plug and play design, no software or drivers required
  • Dimensions (HxWxD): 15x115x46mm
  • 2 Year manufacturer warranty

Footnotes

Note: Host device must support DP Alt Mode

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5291485008680

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£58.95 ( £70.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.95 (£70.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --