You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Process Controller, IR33 Series, 24 Vac/dc, 4x SSR Outputs - 

IR33A9MR20

IR33A9MR20 - Process Controller, IR33 Series, 24 Vac/dc, 4x SSR Outputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CAREL CAREL
Manufacturer Part No:
IR33A9MR20
Order Code:
MC02013
Product Range
IR33
Technical Datasheet:
IR33A9MR20   Datasheet
See all Technical Docs

Product Range Selector (IR33)

See all from this product range

Product Overview

The IR33 universal electronic controller replace the IR32 range, offering additional features such as auto-tuning PID control and real time clock for managing working cycles and logging alarms. The universal version can also accept PT100, J and K type thermocouples, DC Voltage and DC mA inputs. The controller features a simple user interface, two independent control loops and are housed in a compact panel mounting enclosure. It can be connected to a network for monitoring and programming, using an optional RS-485 serial interface. It is powered from 12 to 24Vac/dc.
  • Temperature input or universal input
  • 2 Independent control loops
  • Auto-tuning PID control
  • Real time clock
  • Infrared receiver and buzzer
  • Plug-in terminals
  • 4 SSR output

Product Information


:
J, K, Pt100

:
55°C

:
-10°C

:
-

:
-

:
-

:
IR33

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 05/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£98.27 ( £117.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £98.27 (£117.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £95.81 (£114.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £93.37 (£112.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --