You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Current Monitor, AC -
DIA53S72420A
- Manufacturer:
- CARLO GAVAZZI CARLO GAVAZZI
- Manufacturer Part No:
- DIA53S72420A
- Order Code:
- MC01894
- Product Range
- DIA53 Series
- Also Known As:
- GTIN UPC EAN: 8030956007893
- Technical Datasheet:
- DIA53S72420A Datasheet
Product Range Selector (DIA53 Series)
See all from this product rangeProduct Overview
- 2-Wire connection
- Self powered
- 2 - 20A ac Input range
- Adjustable set-point
- Normally open, 100mA output
- LED Indication of output status
- DIN Rail mounting in accordance with DIN / EN 50 022
- 17.5mm DIN-Rail housing (DIN 43880)
Product Information
- :
- DIA53 Series
- :
- SPST-NO
- :
- 100mA
- :
- DIN Rail
- :
- -
- :
- Screw
- :
- 40V
- :
- -
- :
- 2A
- :
- 20A
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.36 (£50.83) | ( ) |
| 5+ | £40.17 (£48.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























