You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Expansion Board for ATMega328 with LCD Display -
AT-06
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- AT-06
- Order Code:
- SC14688
- Product Range
- ATMega328 AT-0x
- Also Known As:
- GTIN UPC EAN: 8436544285900
- Technical Datasheet:
- AT-06 Datasheet
Product Range Selector (ATMega328 AT-0x)
See all from this product rangeProduct Overview
- Expansion board for use with the ATMega328
- Includes a 2x16 LCD display
- 2 Analogue inputs of 5/ 10Vdc
- 2 Digital inputs of 5/ 24Vdc
- Input with 10kΩ potentiometer
- 2 NPN outputs @300mA
- RX-TX and I2C outputs
- Power supply: 12/ 24Vcc (not included)
Footnotes
Product Information
- :
- ATMega328
- :
- ATMega328 AT-0x
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.07 (£20.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























