You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V 1 Input Relay Board with 2 Independent Double Pole Outputs -
T-34
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- T-34
- Order Code:
- HK01576
- Product Range
- Cebek - 24V Relay Boards
- Technical Datasheet:
- T-34 Datasheet
Product Range Selector (Cebek - 24V Relay Boards)
See all from this product rangeProduct Overview
- Reverse polarity protection
- TTL or CMOS signals control
- LED Operation indicator
- Voltage: 24Vdc
- Voltage Min: 3Vdc
- Voltage Max: 24Vdc
- Entry Current Min: 10mA
- Consumption Max: 30mA
- Max Relay Output: 3A
- Din Rail: C-7563
- Dimensions: 53x72x30mm
- Weight: 41g
Product Information
- :
- Cebek - 24V Relay Boards
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.79 (£15.35) | ( ) |
| 5+ | £12.07 (£14.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























