You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Confetti Cannon - 

FUNFETTI SHOT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
FUNFETTI SHOT
Order Code:
DP34371
Product Range
Funfetti Shot
Also Known As:
GTIN UPC EAN: 0781462212667
Technical Datasheet:
FUNFETTI SHOT   Datasheet
See all Technical Docs

Product Range Selector (Funfetti Shot)

See all from this product range

Product Overview

The CHAUVET DJ Funfetti Shot is a professional confetti launcher and its easy, single person setup and operation make it perfect for perfect for concerts, parties or other special events. Just add confetti! No compressed air or CO2 required.
  • Easily controlled from the display, the included wireless remote or DMX
  • Works with most confetti types
  • Double bracket yoke for easy floor mounting or hanging on trussing
  • DMX Channels: 1
  • Maximum Confetti Capacity: 250g (FRC & FRU), 450g (FRM)
  • Maximum Continuous Launch Duration: 25s
  • Maximum Throw Distance: 9m
  • Average Coverage Area: 50m²
  • Power / Current Draw: 1430W, 7A
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Footnotes

Note: Confetti sold separately.

Product Information


:
Funfetti Shot

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0781462212667

6 In stock Need more?

???PF_PDP_RSP_SUP???

£257.50 ( £309.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £257.50 (£309.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £245.00 (£294.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --