You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Fog Machine with Timer Remote -
HURRICANE 1200
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- HURRICANE 1200
- Order Code:
- DP35382
- Product Range
- Chauvet Hurricane
- Also Known As:
- GTIN UPC EAN: 00781462213664
Product Range Selector (Chauvet Hurricane)
See all from this product rangeProduct Overview
- Compact, lightweight fog machine
- Emits thick bursts of fog to enhance any light show
- Included timer remote with variable output control allows for precise effect operation
- Always Ready technology provides fog on demand
- Manual fog button provides easy control at your finger tips
- LED-illuminated tank enhances operation and safety
- Advanced fluid sensor, with automatic shut-off protects the pump from overheating
- Ultra-fast heat up time for a quick setup
- Residue-free water based fog output
- Heat-up time: 2 min
- Output: 18,000 cu.ft/min
- Tank capacity: 1L
- Fluid Consumption: 28ml/min
- FC-T wired timer remote included
- Optional controllers: FC-M, FC-W (sold separately)
- Power supply: 230V AC, 50Hz, 1180W
- Dimensions (WxHxD): 235x209x286mm
- Weight: 2.9kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Hurricane 1200, FC-T wired timer remote, Warranty card, Quick reference guide.
Product Information
- :
- Chauvet Hurricane
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 21/11/25
10 more will be available week commencing 21/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £100.00 (£120.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























