You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SlimPAR 56 ILS - LED RGBW Slim Par -
SLIMPAR 56 ILS
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- SLIMPAR 56 ILS
- Order Code:
- DP38312
- Product Range
- -
- Technical Datasheet:
- SLIMPAR 56 ILS Datasheet
Product Overview
- LED Par designed for any application in need of a compact wash light
- ILS compatibility for use in the ILS ecosystem
- D-Fi™ USB compatibility for wireless Master/Slave or DMX control
- Convenient access to RGB color mixing and static colours without DMX
- Trigger eye-catching effects with built-in automated programs via Master/Slave or DMX mode
- Save time running cables and extension cords by power linking multiple units
- DMX Channels: 3 or 7
- DMX Connectors: 3-pin XLR
- Light Source: 108 LEDs (36 red, 36 green, 36 blue) 0.25 W (20 mA), 50,000 hours life expectancy
- Strobe Rate: 0 to 20Hz
- Beam Angle: 14°
- Field Angle: 23°
- Luminance : 1,337 lux @ 2m
- Power Linking: 50 units @ 120 V; 83 units @ 230V
- Input Voltage: 100V to 240V AC, 50/60Hz (auto-ranging)
- Power and Current: 11W, 0.1A @ 120V, 60Hz
- Power and Current: 11W, 0.1A @ 230V, 50Hz
- Bracket Mounting Hole: 13mm
- Optional Controllers: ILS Command
- Approvals: CE, RoHS, MET
- Dimensions: 246mm x 282mm x 64 mm
- Weight: 1kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.33 (£70.00) | ( ) |
| 2+ | £53.33 (£64.00) | ( ) |
| 4+ | £50.00 (£60.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























