You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY G84-4100 Compact Keyboard Corded, USB / PS/2 Black -
G84-4100LCMGB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- G84-4100LCMGB-2
- Order Code:
- CS31047
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112062599
- Technical Datasheet:
- G84-4100LCMGB-2 Datasheet
Product Overview
- Individual keys with gold Crosspoint contacts
- Lightweight design suitable for 19" applications
- Suitable for continuous usage and will support over 20 million confirmations per key
- Plug and play USB interface
- Supplied with adaptor for PS/2 interface
- Dimensions (HxWxD): 26x282x132mm
- 3 Year manufacturer warranty
Contents
Keyboard, PS/2 adaptor and user guide
Product Information
- :
- Wired
- :
- PS/2, USB
- :
- Compact
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £64.49 (£77.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























