You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G84-5400 XS Trackball Keyboard Corded, USB, Black -
G84-5400LUMGB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- G84-5400LUMGB-2
- Order Code:
- CS31054
- Product Range
- Cherry XS
- Also Known As:
- GTIN UPC EAN: 4025112072604
- Technical Datasheet:
- G84-5400LUMGB-2 Datasheet
Product Range Selector (Cherry XS)
See all from this product rangeProduct Overview
- Integrated mouse buttons for full functionality
- Individual keys with gold Crosspoint contacts
- Programmable keys for efficient operation
- Compact design with low overall build height; suitable for a range of 19" applications
- Suitable for continuous usage and will support over 20 million confirmations per key
- Supports Code Set 3 and UnifiedPOS
- Fastening option for permanent installation
- Plug and play USB interface
- Supplied with adaptor for PS/2 interface
- Dimensions (HxWxD): 20x374x139mm
- 3 Year manufacturer warranty
Contents
Keyboard and user guide
Footnotes
Product Information
- :
- Wired
- :
- USB
- :
- Compact
- :
- Black
- :
- Cherry XS
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £132.96 (£159.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























