You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHERRY KW 3000 Low Noise Wireless Keyboard, Black - 

JK-3000GB-2

JK-3000GB-2 - CHERRY KW 3000 Low Noise Wireless Keyboard, Black
JK-3000GB-2 - CHERRY KW 3000 Low Noise Wireless Keyboard, Black
JK-3000GB-2 - CHERRY KW 3000 Low Noise Wireless Keyboard, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
JK-3000GB-2
Order Code:
CS36648
Product Range
-
Also Known As:
GTIN UPC EAN: 4025112109843
Technical Datasheet:
JK-3000GB-2   Datasheet
See all Technical Docs

Product Overview

The Cherry KW 3000 wireless keyboard is the perfect companion for everyday computing. Featuring a clear, simple layout the keys ensure precise typing while the low-noise design keeps distractions at bay. Four hotkeys provide easy access to useful functions and the free Cherry Keys software can be used to assign functions.
  • Reliable full-size wireless keyboard with UK layout
  • Low noise keys for practically silent typing
  • Long service life rated up to 10 million keystrokes
  • Four hotkeys for common functions (calculator, email, browser & sleep mode)
  • 2.4GHz Technology with 10m wireless operating range
  • Nano sized USB receiver
  • Powered by 1x AA battery (included)
  • Built-in LED battery status indicator
  • Fold-out feet for easy height adjustment
  • Supports Windows 7/8/10/11
  • Dimensions (HxWxD): 20x458x170mm

Contents

Keyboard, USB receiver, AA battery and user guide

Product Information


:
Wireless - RF

:
USB

:
Standard

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4025112109843

24 In stock Need more?

???PF_PDP_RSP_SUP???

£20.19 ( £24.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.19 (£24.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --