You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Training Board Kit, 98 Parts -
SMDPST100
- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- SMDPST100
- Order Code:
- SD03508
- Product Range
- -
- Technical Datasheet:
- SMDPST100 Datasheet
Product Overview
- Double-sided practice PCB includes a variety of SMD and TH configurations
- All component footprints are clearly marked on board
- FR-4 UL94V-0 PCB construction
- PCB operating temperature range from -40°C to +130°C (-40°F to +266°F)
- PCB reflow maximum temperature of +260°C (500°F)
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Solder Training Board with 98 Surface Mount & Through Hole Components
- :
- SMD components
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.60 (£40.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























