You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Soluble Tacky Flux (REH1), 10cc -
WS995
NewProduct Overview
- Ideal for all rework, solder, de-solder, and reflow applications
- Tack flux will not run all over PCB when applied
- Has a pleasant odour
- Excellent wetting with high activity (REH1) flux
- Water-soluble, easily cleaned with water (60°C+)
Product Information
- :
- Water Soluble
- :
- Lead Free Soldering
- :
- Syringe
- :
- 10cc
- :
- 10g
- :
- -
Technical Documents (0)
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 05/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
6 more will be available week commencing 05/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.12 (£15.74) | ( ) |
| 3+ | £12.60 (£15.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























