You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slammer Micro ATX PC Gaming Case with aRGB Fans, Black -
CIT-SLAMMER
Product Overview
- Vented front panel with mesh and solid hinged tempered glass side panel to complete the look
- Supports up to six cooling fans; 3x front (2x included), 2x top and 1x rear (included)
- Control LED fan lighting mode with the dedicated key
- Water cooling ready; designed to support a water cooling radiator up to 360mm
- Supports video cards up to 325mm in length and maximum CPU cooler height up to 165mm
- Internal cable management system with 20mm depth
- 2x Free 2.5" internal bays
- 1x Free 3.5" internal bay
- 1x Free 2.5/3.5" internal bay
- Top mounted I/O panel for easy access
- 1x USB 3.0, 2x USB 2.0, HD audio ports and LED control button
- 4x Full size expansion slots
- Supports standard ATX power supplies
- Dimensions (HxWxD): 426x201x370mm
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.89 (£45.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























