You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sauron ATX PC aRGB Gaming Case, Black - 

CITSAURON

CITSAURON - Sauron ATX PC aRGB Gaming Case, Black
CITSAURON - Sauron ATX PC aRGB Gaming Case, Black
CITSAURON - Sauron ATX PC aRGB Gaming Case, Black
CITSAURON - Sauron ATX PC aRGB Gaming Case, Black
CITSAURON - Sauron ATX PC aRGB Gaming Case, Black
CITSAURON - Sauron ATX PC aRGB Gaming Case, Black
CITSAURON - Sauron ATX PC aRGB Gaming Case, Black
CITSAURON - Sauron ATX PC aRGB Gaming Case, Black
CITSAURON - Sauron ATX PC aRGB Gaming Case, Black
CITSAURON - Sauron ATX PC aRGB Gaming Case, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CITSAURON
Order Code:
CS35059
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492408716

Product Overview

A high quality midi tower case designed for modern PC gaming builds. The Sauron features a large front cut-out for direct airflow, complete with a surround aRGB LED strip that creates a distinctive impression. The case also incorporates an aRGB rainbow fan and glass side panel to show off your build in action!
  • Full size 4mm tempered glass side panel
  • Supports up to eight cooling fans; 3x front, 2x top, 2x bottom and 1x rear (included)
  • Control fans and LED lighting mode with the reset key
  • Use your motherboard software to sync fans and LEDs via 3-pin AURA connection, compatible with Asus, MSi and Gigabyte
  • Water cooling ready; designed to support a water cooling radiator up to 240mm
  • Supports video cards up to 305mm in length and maximum CPU cooler height up to 160mm
  • Internal cable management system with 25mm depth
  • 2x Free 3.5" internal bays
  • 2x Free 2.5" internal bays
  • Top mounted I/O panel for easy access
  • 1x USB 3.0, 2x USB 2.0, HD audio ports and LED control button
  • 7x Full size expansion slots
  • Supports power supplies up to ATX size
  • Dimensions (HxWxD): 459x210x383mm

Product Information


:
ATX, Micro ATX, Mini ITX

:
Tower

:
-

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492408716

2 In stock Need more?

???PF_PDP_RSP_SUP???

£33.49 ( £40.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.49 (£40.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --