You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WIRELESS KEYBOARD & MOUSE COMBO SET -
KBMSCITEZTOUCHW
Product Overview
- Comfortable, ergonomic design that reduces wrist strain
- Robust construction for prolonged use with 8 million keystroke operation
- 2.4GHz Wireless technology with 10m range
- Ambidextrous mouse design with 3D scroll wheel function
- Plug and play nano USB receiver that can be stored in the mouse battery compartment
- Powered by 2x AAA batteries and 1x AA battery (batteries included)
- Supports Windows XP/Vista/7/8/10 and Mac OS
- Keyboard dimensions (HxWxD): 28x447x139mm
Contents
Keyboard, mouse, nano USB receiver, 2x AAA batteries and 1x AA battery
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- 0
- :
- -
Technical Documents (0)
Also Known As
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.58 (£13.90) | ( ) |
| 20+ | £10.69 (£12.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























