You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Subwoofer Driver, 350W, 4 Ohm - 902.232UK -
ML3-12LF-3504
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- ML3-12LF-3504
- Order Code:
- LS06525
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015972236239
Product Overview
- Direct replacement for the Monolith mk3 sub unit
- High power low frequency handling
- Construction: Reinforced paper cone, steel basket
- Power handling (RMS): 350W
- Power handling (Max): 700W
- Impedance: 4 Ohms
- Frequency response: 40Hz to 2kHz
- Voice coil diameter: 50mm (2")
- Magnet: 1.28kg (45oz) ceramic
- Sensitivity: 95dB
- Dimensions: 160mm x 310mm
- Weight: 6kg
Product Information
- :
- Subwoofer
- :
- 4ohm
- :
- 350W
- :
- -
- :
- 95dB
- :
- Round
- :
- -
- :
- -
- :
- Standard
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 26/11/25
3 more will be available week commencing 26/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.30 (£59.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























