You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x 50W Cool / Warm White Silent PAR Can - 154.060UK -
SILENTPAR-200W
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- SILENTPAR-200W
- Order Code:
- DP38544
- Product Range
- SILENTPAR Series
- Also Known As:
- GTIN UPC EAN: 5015972233450
Product Range Selector (SILENTPAR Series)
See all from this product rangeProduct Overview
- Heavy duty metal chassis and stand/bracket
- Powered by 4 x 50W Cold/Warm white COB LEDs
- Whisper quiet premium fan for virtually silent operation and optimum cooling
- Internal auto, sound-activated and static programs
- 4, 6 or 9 channel DMX-512 compatible
- Twist and lock power connections provide a professional feel
- Power supply: 110V to 240V AC, 50/60Hz
- Power consumption: 250W
- LED power: 2 x 50W (cool white), 2 x 50W (warm white) COB LEDs
- Colour temperature: 3000K-5600K
- DMX channels: 4, 6 or 9 Channel
- Beam angle: 36°
- Connections: Power in/out (twist and lock), DMX in/out (3pin XLR)
- Dimensions: 118mm x 220mm x 220mm
- Weight: 2.75kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- SILENTPAR Series
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £101.50 (£121.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























