You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool Tote with Solid Handle -
MA2634
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2634
- Order Code:
- SG33150
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969962697
- Technical Datasheet:
- MA2634 Datasheet
Product Overview
- 100 % waterproof and crackproof rubberised base
- Convenient detachable handle and padded shoulder strap for maximum comfort
- Roll-up cover
- Large internal storage area with 32 additional pockets and holders
- Dimensions (HxWxD): 440mm x 290mm x 440mm
Product Information
- :
- PET (Polyester)
- :
- 490mm
- :
- 440mm
- :
- 290mm
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.87 (£70.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























