You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Tweezers ESD 110mm - 3C.SA -
T2340D
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T2340D
- Order Code:
- TL18205
- Product Range
- CK Tools - ESD Tweezers
- Also Known As:
- GTIN UPC EAN: 5013969111125
- Technical Datasheet:
- T2340D Datasheet
Product Range Selector (CK Tools - ESD Tweezers)
See all from this product rangeProduct Overview
- Low carbon austenitic stainless steel
- Anti-magnetic and resistant against normal acids and vapours
- Fine polished, matt finish on the tips
- ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
- According to IEC 61340 5.1 and 5.2
- Extremely fine, sharp, straight tips
- For various applications
- Type: 3C.SA ESD
- Length: 110 mm
Product Information
- :
- Precision, ESD Safe
- :
- Straight, Pointed
- :
- 110mm
- :
- -
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- CK Tools - ESD Tweezers
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.40 (£34.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























