You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 1/2" (120mm) Sensoplus ESD Side Cutter - Full Flush - 

T3880DF 110

T3880DF 110 - 4 1/2" (120mm) Sensoplus ESD Side Cutter - Full Flush

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3880DF 110
Order Code:
TL08894
Product Range
CK Tools - Sensoplus ESD Cutters
Also Known As:
GTIN UPC EAN: 5013969973532
Technical Datasheet:
T3880DF 110   Datasheet
See all Technical Docs

Product Range Selector (CK Tools - Sensoplus ESD Cutters)

See all from this product range

Product Overview

  • Precision box joint for smooth and accurate action
  • Induction hardened blades with have Tungsten carbide cutting edges
  • Mirror polished surface removes the risk of damage through flaking
  • Spot welded double leaf springs removes the need for adjustment or replacement
  • Ergonomically designed dual component handles
  • Fully ESD compliant
  • Fully ESD compliant for safe use on sensitive electronic components
  • According to IEC 61340 5.1 & 5.2
  • Oval head
  • Bevel: Full Flush Cut
  • Length of cutting edges: 9 mm
  • Overall length: 120 mm
  • Cutting capacities wire: Hard: - mm / Medium Hard: 0,8 mm / Soft: 1,5 mm

Product Information


:
Oval Head

:
120mm

:
Flush

:
1.2mm

:
1.2°

:
CK Tools - Sensoplus ESD Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969973532

4 In stock Need more?

???PF_PDP_RSP_SUP???

£51.98 ( £62.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £51.98 (£62.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --