You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.2mm - 0.8mm Ecotronic ESD Wire Strippers - 

T3893

T3893 - 0.2mm - 0.8mm Ecotronic ESD Wire Strippers
T3893 - 0.2mm - 0.8mm Ecotronic ESD Wire Strippers
T3893 - 0.2mm - 0.8mm Ecotronic ESD Wire Strippers
T3893 - 0.2mm - 0.8mm Ecotronic ESD Wire Strippers
T3893 - 0.2mm - 0.8mm Ecotronic ESD Wire Strippers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3893
Order Code:
TL17887
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969938937
Technical Datasheet:
T3893   Datasheet
See all Technical Docs

Product Overview

  • For safe and damage-free stripping of fine, insulated solid wires in applications where it is critical to prevent damage from electro-static charge
  • Six pre-set blade pairs for stripping the sheathing from insulated, solid core wires of 0.2, 0.3, 0.4, 0.5, 0.6 and 0.8mm (20-30 AWG)
  • Suitable for stripping all common wire insulation types
  • Special tool steel blades, hardened for long-term performance
  • Integrated shears for cutting soft copper wires up to 3mm Ø / 8AWG Stranded
  • Plier nose with serrated tips for gripping and looping wires
  • Elecro-static discharging handles - dissipative 10⁸
  • Contoured, dual component handle design for comfortable working
  • Locking mechanism to secure the blade pairs in a closed position
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainlesss steel rivet
  • Technical information: Total length: 168mm. Steel Thickness: 3mm
  • Stripping capacities: mm: 0.2 / 0.3 / 0.4 / 0.5 / 0.6 / 0.8. AWG: 30 / 28 / 26 / 24 / 22 / 20

Product Information


:
30AWG to 20AWG

:
0.2mm to 0.8mm

:
Insulated Solid Wires

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969938937

21 In stock Need more?

???PF_PDP_RSP_SUP???

£12.47 ( £14.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.47 (£14.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --