You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (180mm) Top Cutters -
T3988 180
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3988 180
- Order Code:
- TL05887
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969974225
Product Overview
- High alloy steel, drop forged, hardened & tempered for strength & durability
- Induction hardened jaws for outstanding long term cutting performance
- Wipe clean PVC handles for added convenience
- Black lacquered for corrosion protection
- Cutting capacities wire: Hard: 2,5 mm / Medium hard: 3,2 mm / Soft: 4,0 mm
- Overall length: 180 mm
Product Information
- :
- End
- :
- 180mm
- :
- Straight
- :
- 2.5mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.80 (£24.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























